Renesas AC05DJM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas AC05DJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.