Renesas ACS541HMSR-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ACS541HMSR-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.