The AD7520JN is a 10-bit digital-to-analog converter from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. This device features 16 terminals and a dual terminal position, packaged in a 16-pin DIP package with dimensions of 7.935mm in width and 19.17mm in length. The AD7520JN is designed to operate with a nominal supply voltage of 15V and is suitable for use in a variety of applications.
Renesas AD7520JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.935 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas AD7520JN to view detailed technical specifications.
No datasheet is available for this part.