The AD7521LN is a commercial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 15V. It features 18 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a DIP-18 format, measuring 7.935mm in width and 21.91mm in length. The AD7521LN is a single-function device, suitable for use in a variety of applications requiring digital-to-analog conversion.
Renesas AD7521LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.935 |
| Length | 21.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas AD7521LN to view detailed technical specifications.
No datasheet is available for this part.