The AD7541JN is a 12-bit digital-to-analog converter with a commercial temperature grade. It operates from a nominal supply voltage of 15V and has a maximum supply current of 2.5mA. The device is packaged in a 18-pin DIP package, measuring 7.62mm in width and 21.91mm in length. The AD7541JN is designed for use in a variety of applications, including data conversion and signal processing.
Renesas AD7541JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas AD7541JN to view detailed technical specifications.
No datasheet is available for this part.