
8-bit, 1-channel SAR analog-to-digital converter (ADC) with a parallel digital interface. Features an 8.888ksps sampling rate and accepts unipolar differential voltage inputs. Operates with external or supply voltage references and is housed in a 20-pin CDIP ceramic through-hole package. Suitable for general-purpose applications within a -40°C to 85°C temperature range.
Renesas ADC0804LCD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.92(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 8.888ksps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External|Supply |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC0804LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.