The ADC0804LCN is an 8-bit successive approximation analog-to-digital converter from Renesas. It operates over a temperature range of 0°C to 70°C and is packaged in a 20-pin dual-in-line package (DIP). The device features an analog input voltage range of -0.05V to 5.05V and is suitable for commercial applications.
Renesas ADC0804LCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.895 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ADC0804LCN to view detailed technical specifications.
No datasheet is available for this part.