
8-bit, 1-channel, single-ended, unipolar voltage input analog-to-digital converter (ADC) with a 40Msps sampling rate and parallel digital interface. This general-purpose IC features an external voltage reference and is housed in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. The plastic package measures a maximum of 10.4mm in length, 5.4mm in width, and 1.8mm in height, with a 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Renesas ADC0804S040TS-C18 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC0804S040TS-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.