10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40Msps sampling rate and parallel digital interface. This general-purpose ADC features unipolar, single-ended voltage input and requires an external voltage reference. Housed in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C. The package dimensions are 10.4mm (Max) length, 5.4mm (Max) width, and 1.8mm (Max) height, with a 0.65mm pin pitch.
Renesas ADC1004S040TS technical specifications.
Download the complete datasheet for Renesas ADC1004S040TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.