
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 55Msps sampling rate and parallel digital interface. Features internal or external voltage reference, unipolar input voltage polarity, and differential input signal type. Housed in a 44-pin PQFP surface-mount package with gull-wing leads, measuring 10.1mm x 10.1mm x 1.85mm. Operates within a temperature range of -40°C to 85°C.
Renesas ADC1006S055H-C18 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 10bit |
| Sampling Rate | 55Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1006S055H-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.