
The ADC1010S125HN is a 40-pin surface mount analog-to-digital converter from Renesas, packaged in a thermal enhanced very thin quad flat package with a maximum package length of 6.1mm, width of 6.1mm, and height of 0.95mm. It features a no-lead package with a pin pitch of 0.5mm and is made of plastic. The device is designed for surface mount applications.
Renesas ADC1010S125HN technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas ADC1010S125HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.