
12-bit, 40Msps Analog-to-Digital Converter (ADC) with a single channel and parallel digital interface. This general-purpose IC features a 44-pin Plastic Quad Flat Package (PQFP) for surface mounting, with a pin pitch of 0.8mm. It supports both internal and external voltage references and accepts unipolar, differential input voltage signals. Operating within a temperature range of -40°C to 85°C, this component is housed in a plastic package with gull-wing lead shape.
Renesas ADC1206S040H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ADC1206S040H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.