
1-Channel, 12-bit Analog-to-Digital Converter (ADC) operating at 80Msps with a parallel digital interface. Features include internal or external voltage reference, unipolar input voltage polarity, and differential input signal type. Housed in a 48-pin HTQFP EP (Heat Sinked Thin Quad Flat Package, Exposed Pad) with gull-wing leads, this surface-mount component is constructed from plastic with a 0.5mm pin pitch and dimensions up to 7.1mm x 7.1mm x 1.05mm. Operates within a temperature range of -40°C to 85°C.
Renesas ADC1207S080HW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026 |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 80Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1207S080HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.