Renesas ADC1212D105F1-DB technical specifications.
| Type | Demonstration Board |
| Supported Device | ADC1212D105HN |
| Supported Device Technology | ADC |
| Number of Bits | 12 |
| Sampling Rate | 105MSPS |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1212D105F1-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.