
Dual 12-bit pipelined analog-to-digital converter (ADC) with a 105Msps sampling rate. Features a 2-channel input, supporting bipolar differential voltage signals. Operates with internal or external voltage references and utilizes a 3-wire SPI serial digital interface. Packaged in a 56-pin, 8x8mm HVQFN EP (MO-243VLLD) for surface mounting, with a 0.5mm pin pitch. Suitable for general-purpose applications within a -40°C to 85°C temperature range.
Renesas ADC1213D105HN-C1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VLLD |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 12bit |
| Sampling Rate | 105Msps |
| Digital Interface Type | Serial (3-Wire, SPI) |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1213D105HN-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.