Renesas ADC1443D200HD technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | HLQFN EP |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.35 |
| Seated Plane Height (mm) | 1.35 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 200Msps |
| Digital Interface Type | Serial |
| Number of ADCs | 2 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.c.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ADC1443D200HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.