
The Renesas AMB0482C1RJ is a Flip Chip Ball Grid Array packaged IC with 655 pins, measuring 24.5mm in length, 19.5mm in width, and 1.9mm in height, with a seated plane height of 2.45mm max. It is designed for surface mount applications and is constructed from plastic. The IC belongs to the category of Miscellaneous Clock & Timing ICs.
Renesas AMB0482C1RJ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 655 |
| PCB | 655 |
| Package Length (mm) | 24.5 |
| Package Width (mm) | 19.5 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Memory Buffer |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas AMB0482C1RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.