Renesas BB101C technical specifications.
| Additional Feature | LOW NOISE |
| Case Connection | Isolated |
| Drain Current-Max (ID) | 25mA |
| DS Breakdown Voltage-Min | 6V |
| Feedback Cap-Max (Crss) | 0.03pF |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| JESD-30 Code | R-PDSO-G4 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BB101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.