Renesas BCR08AM-14A#B00 technical specifications.
| JESD-609 Code | e2 |
| Leakage Current-Max | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Repetitive Peak Off-state Voltage | 700V |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR08AM-14A#B00 to view detailed technical specifications.
No datasheet is available for this part.