
The BCR10CM-16LH-1#B00 is a single-element TRIAC from Renesas, featuring a repetitive peak off-state voltage of 800V and an RMS current rating of 10A. It is packaged in a TO-220AB style, with a flange mount design and a plastic package body. The device is not surface mountable and has a through-hole terminal form. It operates over a temperature range of -40°C to 150°C and is compliant with Reach SVHC regulations.
Renesas BCR10CM-16LH-1#B00 technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 10A |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BCR10CM-16LH-1#B00 to view detailed technical specifications.
No datasheet is available for this part.
