
The BCR12PM-14LG#B00 is a TRIAC from Renesas with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a repetitive peak off-state voltage of 800V and an RMS current of 12A. The device is RoHS compliant and Reach SVHC compliant. It is not a surface mount device, but rather a through-hole device with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas BCR12PM-14LG#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| JESD-609 Code | e3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR12PM-14LG#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
