Renesas BCR16LM-16LH#B00 technical specifications.
| Leakage Current-Max | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR16LM-16LH#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.