Renesas BCR1AM-12-TB technical specifications.
| JEDEC-95 Code | TO-92 |
| Leakage Current-Max | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 1A |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BCR1AM-12-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
