Renesas BCR1AM-12A-A6 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas BCR1AM-12A-A6 to view detailed technical specifications.
No datasheet is available for this part.