Renesas BCR25RM-12LB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas BCR25RM-12LB to view detailed technical specifications.
No datasheet is available for this part.