Renesas BCR3AS-12A-A1#B02 technical specifications.
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| On-State Voltage-Max | 1.7V |
| Package Shape | Rectangular |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR3AS-12A-A1#B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.