Renesas BCR5AM-12LB#B01 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 5A |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR5AM-12LB#B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.