Renesas BCR5PM-12L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas BCR5PM-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.