Renesas BCR8AS14LJ-T13#B01 technical specifications.
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 700V |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR8AS14LJ-T13#B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.