
Medium power insulated Triac (8A, 600V) with planar passivation type. Suitable for switching mode power supply, washing machine, motor control, heater control, and other general-purpose control applications. Guaranteed maximum junction temperature of 150°C
Renesas BCR8KM-12LB technical specifications.
| RMS On-State Current | 8A |
| Repetitive Peak Off-State Voltage | 600V |
| Non-Repetitive Peak Off-State Voltage | 720V |
| Gate Trigger Current | 30mA |
| Gate Trigger Current (High Sensitivity) | 20mA |
| Isolation Voltage | 2000V |
| Maximum Junction Temperature | 150°C |
| Type | Insulated |
| Passivation Type | Planar |
| Package Type | TO-220FN |
| Surge On-State Current | 80A |
| I^2t for Fusing | 26A²s |
| Peak Gate Power Dissipation | 5W |
| Average Gate Power Dissipation | 0.5W |
| Peak Gate Voltage | 10V |
| Peak Gate Current | 2A |
| Junction Temperature Range | -40 to 150°C |
| Storage Temperature Range | -40 to 150°C |
| Mass | 2.0g |
| Typical Repetitive Peak Off-State Current | 2.0mA |
| Typical On-State Voltage | 1.6V |
| Maximum Gate Trigger Voltage | 1.5V |
| Minimum Gate Non-Trigger Voltage | 0.2V |
| Thermal Resistance (Junction to Case) | 3.6°C/W |
| Minimum Critical-Rate of Rise of Off-State Commutating Voltage | 10V/μs |
Download the complete datasheet for Renesas BCR8KM-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.