Renesas BCR8LM-12LB#B00 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR8LM-12LB#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.