Renesas BCR8PM-14LE technical specifications.
| Case Connection | Isolated |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 700V |
| RMS Current (Irms) | 8A |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BCR8PM-14LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.