
The BYW51-150 is a dual common cathode switching diode with a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 8A. It has a peak non-repetitive surge current of 100A and a peak forward voltage of 0.95V. The diode is packaged in a TO-220AB transistor outline package with a plastic material and is suitable for through hole mounting. The operating temperature range is from -40°C to 150°C.
Renesas BYW51-150 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Maximum Power Dissipation | 20000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas BYW51-150 to view detailed technical specifications.
No datasheet is available for this part.