
Dual operational amplifier featuring a 1 MHz gain bandwidth product, designed for general-purpose amplification. This 8-pin SOIC N surface-mount component offers a wide operating supply voltage range from 3V to 32V single supply and ±1.5V to ±15V dual supply. Key specifications include a maximum input offset voltage of 5mV at 30V and a minimum PSRR of 65 dB. The bipolar process technology ensures reliable performance within a -25°C to 85°C temperature range.
Renesas CA0258M96 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 65dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 5@30VmV |
| Maximum Input Offset Current | 0.03@5VuA |
| Maximum Input Bias Current | 0.15@5VuA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±15|30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CA0258M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.