Single general-purpose operational amplifier featuring a bipolar process technology. This 8-pin metal can package, mounted through-hole, offers a typical gain bandwidth product of 0.9 MHz and supports dual supply voltages up to ±22V. Key specifications include a minimum PSRR of 90.46 dB, maximum input offset voltage of 5mV, and a wide operating temperature range from -55°C to 125°C.
Renesas CA0741T technical specifications.
| Package Family Name | TO-99 |
| Package/Case | Metal Can |
| Package Description | Metal Can Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 90.46(Typ)dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 0.9MHz |
| Maximum Input Offset Voltage | 5@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | ±22V |
| Maximum Supply Voltage Range | >=44V |
| Max Operating Supply Voltage | ±22V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CA0741T to view detailed technical specifications.
No datasheet is available for this part.