
The CA3080AM96 is an 8-pin dual operational amplifier from Renesas, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier type is operational amplifier, and it has a slew rate of 75V/us. The package type is R-PDSO-G8, a 8-pin SOP package. It is a military temperature grade device, suitable for high-reliability applications.
Renesas CA3080AM96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 15000 |
| Bias Current-Max (IIB) @25C | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CA3080AM96 to view detailed technical specifications.
No datasheet is available for this part.