
8-pin dual operational amplifier featuring a 15MHz unity gain bandwidth and 30V/µs slew rate. This voltage-feedback amplifier boasts a MOSFET input stage and CMOS output, with a maximum input offset voltage of 5mV and a minimum voltage gain of 50,000. Operating across a wide temperature range from -55°C to 125°C, it is designed for military temperature grades. The component is housed in an 8-lead SOIC package (R-PDSO-G8) with a nominal supply voltage of ±7.5V.
Renesas CA3130AMZ96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00003 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3130AMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.