Renesas CA3290AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.584 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CA3290AE to view detailed technical specifications.
No datasheet is available for this part.