The CA3338AM is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 16 terminals and is available in a SOP16 package with dimensions of 7.5mm in width and 10.35mm in length. The CA3338AM is suitable for use in industrial applications.
Renesas CA3338AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3338AM to view detailed technical specifications.
No datasheet is available for this part.