Renesas CA3338E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.935 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3338E to view detailed technical specifications.
No datasheet is available for this part.