The CA3338EZ is an industrial-grade 8-bit digital-to-analog converter from Renesas, operating on a nominal 5V supply voltage. It features a DIP-16 package and a temperature range of -40 to 85°C. This device has 16 terminals and is designed for industrial applications, with a single function and 8-bit resolution.
Renesas CA3338EZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.935 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3338EZ to view detailed technical specifications.
No datasheet is available for this part.