Renesas CA91L8260B-100CE technical specifications.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCI to PCI |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 420 |
| Package/Case | HSBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CA91L8260B-100CE to view detailed technical specifications.
No datasheet is available for this part.