Renesas CD22M3493E technical specifications.
| Array Configuration | 12x8 |
| Number of Arrays | 1 |
| Category | Video |
| 3dB Bandwidth Range | 50 to 100MHz |
| 3dB Bandwidth | 50MHz |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CD22M3493E to view detailed technical specifications.
No datasheet is available for this part.