Renesas CD22M3494E technical specifications.
| Array Configuration | 16x8 |
| Number of Arrays | 1 |
| Category | Video |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| 3dB Bandwidth Range | 50 to 100MHz |
| 3dB Bandwidth | 50MHz |
| Minimum Single Supply Voltage | 4V |
| Typical Single Supply Voltage | 5|9|12V |
| Maximum Single Supply Voltage | 15V |
| Power Supply Type | Single |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CD22M3494E to view detailed technical specifications.
No datasheet is available for this part.