Renesas CD4043BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 405 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | HIGH LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4043BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.