Renesas CD82C55A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 53.24(Max) |
| Package Width (mm) | 15.75(Max) |
| Package Height (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | CMOS Programmable Peripheral Interface |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CD82C55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.