Renesas CDCV857RTE-E technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas CDCV857RTE-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.