Renesas CDP68HC68T1M2Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CDP68HC68T1M2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.