2000mA, 70V, NPN, Si, SMALL SIGNAL TRANSISTOR
Renesas CE1F3P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CE1F3P to view detailed technical specifications.
No datasheet is available for this part.