
8/16-bit microprocessor (MPU) operating at 8 MHz, featuring a 40-pin PDIP through-hole package with a 2.54mm pin pitch. This plastic dual in-line package conforms to JEDEC MS-011AC and has maximum dimensions of 53.2mm (length), 14.73mm (width), and 4.95mm (height). It supports a maximum operating supply voltage of 5.5V and operates within a temperature range of 0°C to 70°C.
Renesas CP80C88-2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 53.2(Max) |
| Package Width (mm) | 14.73(Max) |
| Package Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AC |
| Data Bus Width | 8|16bit |
| Maximum Speed | 8MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CP80C88-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.